
33µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features a 560mA ripple current rating and 5000-hour life at 105°C. Surface mountable cylindrical construction with 18mm diameter and 16.5mm length. Operating temperature range from -25°C to 105°C. Packaged in tape and reel.
Cornell Dubilier AEB336M2ER44T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 850mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 505uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2ER44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.