Cornell Dubilier AEB336M2GS44T technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Height | 21mm |
| Leakage Current | 802uA |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | No |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2GS44T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.