Aluminum electrolytic capacitor, 33µF capacitance, 400V DC rated voltage, 20% tolerance. Features 600mA ripple current, 1.2Ω impedance, and 802µA leakage current. Operates from -25°C to 105°C with a 5000-hour life rating. Surface mount radial package with 6.7mm lead pitch, measuring 18mm diameter and 21.5mm length.
Cornell Dubilier AEB336M2GS44T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 21mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 1.2R |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 802uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2GS44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.