Cornell Dubilier AEB336M2VU44B-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Impedance | 1.2R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEB |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2VU44B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.