Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features 199Ω ESR, 30mA ripple current, and 3mA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount package with SMD/SMT termination, dimensions 4mm diameter x 5.4mm length. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC105M50B12B-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 199R |
| Height | 5.5mm |
| Impedance | 5R |
| Lead Pitch | 1mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC105M50B12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.