Surface mount aluminum electrolytic capacitor with 1µF capacitance and 50V DC rating. Features 20% tolerance, 199 Ohm ESR, and 30mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 4mm diameter and 5.4mm length, with a 1mm lead pitch. Packaged in tape and reel.
Cornell Dubilier AFC105M50B12T-F technical specifications.
| Body Diameter | 4mm |
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 199R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22.5mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC105M50B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.