
10µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 26.5Ω ESR, 3µA leakage current, and 45mA ripple current. Designed for surface mount applications with a 4x5.4mm radial package, 1mm lead pitch, and 105°C maximum operating temperature. Offers 1000 hours of life and is RoHS compliant.
Cornell Dubilier AFC106M16B12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 26.5R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 3R |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC106M16B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.