
Aluminum electrolytic capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features 3.2Ω ESR, 400mΩ impedance, and 230mA ripple current capability. Operates from -55°C to 105°C, with a 1000-hour life rating. Surface mount package (8 x 6.2mm) with 2.2mm lead pitch, suitable for automotive applications (AEC-Q200).
Cornell Dubilier AFC107M10E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 9.5mm |
| Impedance | 400mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 10mA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC107M10E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.