Cornell Dubilier AFC107M16E16B technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 9.5mm |
| Leakage Current | 16uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC107M16E16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.