100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 2.7Ω ESR, 400mΩ impedance, and 230mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount cylindrical package (8 x 6.2mm) with 2.2mm lead pitch, suitable for automotive applications and supplied in tape and reel packaging. RoHS compliant.
Cornell Dubilier AFC107M16E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 9.5mm |
| Impedance | 400mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 16mA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC107M16E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.