100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 2.3 Ohm ESR, 450mA ripple current, and 25mA leakage current. Operates from -55°C to 105°C, with a 1000-hour life rating. Surface mount radial package measuring 8mm diameter by 10.2mm length, suitable for automotive applications and supplied on tape and reel.
Cornell Dubilier AFC107M25F24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 10mm |
| Impedance | 300mR |
| Lead Pitch | 3.2mm |
| Leakage Current | 25mA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC107M25F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.