100µF, 35V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features 2 Ohm ESR, 200mOhm impedance, and 670mA ripple current capability. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 1000 hours at maximum temperature. This AEC-Q200 qualified component offers low leakage current of 35µA and is supplied in bulk packaging.
Cornell Dubilier AFC107M35G24B-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 12mm |
| Impedance | 200mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 35uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC107M35G24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.