Surface mount aluminum electrolytic capacitor with 100µF capacitance and 50V DC rating. Features 20% tolerance, 2Ω ESR, and 500mA ripple current. Operates from -55°C to 105°C with a 1000-hour life expectancy. AEC-Q200 qualified, RoHS compliant, and supplied in tape and reel packaging.
Cornell Dubilier AFC107M50G24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 12mm |
| Impedance | 300mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 50uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC107M50G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.