Aluminum electrolytic capacitor, 1mF capacitance, 6.3V voltage rating. Features 20% tolerance, 430mR ESR, and 150mR impedance. Rated for 670mA ripple current and 1000 hours life at 105°C. Surface mount package with dimensions 10mm diameter and 10.2mm length. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC108M06G24T-F technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 430mR |
| Height | 12mm |
| Impedance | 150mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 63mA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC108M06G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.