Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 0.29 Ohm impedance, and 670mA ripple current capability. Designed for surface mount applications with a 10 x 10.2mm radial package and 4.6mm lead pitch. Operates from -55°C to 105°C with a 1000-hour lifespan and AEC-Q200 compliance.
Cornell Dubilier AFC158M06G24B-F technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 12mm |
| Impedance | 150mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 94.5uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC158M06G24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.