Aluminum electrolytic capacitor with 22µF capacitance and 35V DC voltage rating. Features 20% tolerance, 9.1Ω ESR, and 140mA ripple current. Designed for surface mount applications with a 6.3mm diameter and 5.4mm length. Operates from -55°C to 105°C with a 1000-hour life rating and AEC-Q200 compliance.
Cornell Dubilier AFC226M35D16B-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9.1R |
| Height | 7.8mm |
| Impedance | 1R |
| Lead Pitch | 1.8mm |
| Leakage Current | 7.7mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC226M35D16B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.