Aluminum electrolytic capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features 9.1Ω ESR, 140mA ripple current, and 1000-hour life at 105°C. Surface mount radial package with 6.3mm diameter and 5.4mm length. Meets AEC-Q200 automotive standards and is RoHS compliant.
Cornell Dubilier AFC226M35D16T-F technical specifications.
| Body Height | 5.3mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9.1R |
| Height | 7.8mm |
| Impedance | 1R |
| Lead Pitch | 1.8mm |
| Leakage Current | 7.7mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC226M35D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.