Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features 9.1Ω ESR, 120mA ripple current, and 11mA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount radial package (8 x 6.2 x 9.5mm) with 2.2mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC226M50E16B-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9.1R |
| Height | 9.5mm |
| Impedance | 700mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 11mA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC226M50E16B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.