Cornell Dubilier AFC227M06E16T technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 9.5mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 13.9mA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M06E16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.