Cornell Dubilier AFC227M10F24B technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 10mm |
| Leakage Current | 22mA |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 450mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M10F24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.