Aluminum electrolytic capacitor, 220µF capacitance, 10V DC voltage rating, 20% tolerance. Features 1.4Ω ESR, 300mΩ impedance, and 450mA ripple current. Operates from -55°C to 105°C with a 1000-hour lifespan. Surface mount radial package, 8mm diameter, 10.2mm length, 10mm height, 3.2mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC227M10F24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 10mm |
| Impedance | 300mR |
| Lead Pitch | 3.2mm |
| Leakage Current | 22mA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M10F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.