Cornell Dubilier AFC227M25G24B technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 12mm |
| Leakage Current | 55mA |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M25G24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.