220µF, 35V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a low impedance of 150mΩ and ESR of 900mΩ at 100kHz, with a ripple current rating of 670mA. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life at rated conditions. This AEC-Q200 qualified component is RoHS compliant and supplied in bulk packaging.
Cornell Dubilier AFC227M35G24B-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 12mm |
| Impedance | 150mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 77uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M35G24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.