Surface mount aluminum electrolytic capacitor with 220µF capacitance and 50V DC voltage rating. Features 20% tolerance, 900mΩ ESR, and 300mΩ impedance. Operates from -55°C to 105°C with a 1000-hour life at rated conditions. Rated for 500mA ripple current and meets AEC-Q200 automotive standards. RoHS compliant.
Cornell Dubilier AFC227M50G24B-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 12mm |
| Impedance | 300mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 110uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M50G24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.