Cornell Dubilier AFC336M10C12B technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 9.6R |
| Height | 6.5mm |
| Leakage Current | 3.3mA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 95mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC336M10C12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.