Standard aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features 7Ω ESR, 140mA ripple current, and 8.3µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 5.4mm length, operating from -55°C to 105°C. Rated for 1000 hours of life and AEC-Q200 compliant for automotive use.
Cornell Dubilier AFC336M25D16B-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 7.8mm |
| Impedance | 1R |
| Lead Pitch | 1.8mm |
| Leakage Current | 8.3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC336M25D16B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.