Cornell Dubilier AFC336M35E16T technical specifications.
| Capacitance | 33uF |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 6R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC336M35E16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.