Aluminum electrolytic capacitor, 330µF capacitance, 16V DC voltage rating, 20% tolerance. Features 800mΩ ESR, 150mΩ impedance, and 670mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount, radial construction, 10x10.2mm dimensions, 4.6mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC337M16G24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 12mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 52.8uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 370mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC337M16G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.