Cornell Dubilier AFC337M25G24T technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 82.5mA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 670mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC337M25G24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.