330µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 600mΩ ESR, 150mΩ impedance, and 670mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount radial package measures 10mm diameter and 10.2mm length, with a 4.6mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC337M35G24B-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 12mm |
| Impedance | 150mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 115.5uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC337M35G24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.