
Aluminum electrolytic capacitor with 4.7µF capacitance and 35V DC voltage rating. Features 20% tolerance, 42.4Ω ESR, and 60mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount package with 4mm diameter and 5.4mm length. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFC475M35B12B-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42.4R |
| Height | 5.5mm |
| Impedance | 3R |
| Lead Pitch | 1mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC475M35B12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
