Standard Aluminum Electrolytic Capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 600mΩ ESR, 670mA ripple current, and a 105°C maximum operating temperature. Designed for surface mount applications with a 10 x 10.2mm body size and 10mm height. Compliant with AEC-Q200 automotive standards and RoHS.
Cornell Dubilier AFC477M16G24T-F technical specifications.
| Body Height | 10mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 12mm |
| Impedance | 150mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 75.2mA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC477M16G24T-F to view detailed technical specifications.
No datasheet is available for this part.