Surface mount aluminum electrolytic capacitor with 6.8µF capacitance and 25V DC rating. Features 20% tolerance, 34.1Ω ESR at 100kHz, and 3Ω impedance. Operates from -55°C to 105°C with a 1000-hour life rating at rated voltage. Includes 45mA ripple current capability and 3mA leakage current. Packaged in tape and reel for automated assembly.
Cornell Dubilier AFC685M25B12T-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 34.1R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 3R |
| Lead Pitch | 1mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC685M25B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.