68µF 25V aluminum electrolytic capacitor with 20% tolerance, featuring a low ESR of 3.4 Ohms and impedance of 300 mOhms. This surface-mount component operates from -55°C to 105°C, offers a ripple current rating of 450mA, and a leakage current of 17mA. Designed for automotive applications with AEC-Q200 qualification, it provides 1000 hours of life at rated conditions. The capacitor has a radial package measuring 8mm in diameter and 10.2mm in length.
Cornell Dubilier AFC686M25F24B-F technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Height | 10mm |
| Impedance | 300mR |
| Lead Pitch | 3.2mm |
| Leakage Current | 17mA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC686M25F24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.