
Cornell Dubilier AFK106M16B12B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.35R |
| Impedance | 1.35R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AFK |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M16B12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.