10µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 1.35Ω ESR and 90mA ripple current capability. Operating temperature range from -55°C to 105°C. Cylindrical radial construction with SMD/SMT termination, measuring 4mm diameter and 5.8mm height. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK106M35B12B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Impedance | 1.35R |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M35B12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.