10µF, 35V aluminum electrolytic capacitor with 20% tolerance, featuring a 1.35Ω ESR and 90mA ripple current. This surface mount component offers a 2000-hour life at 105°C and operates from -55°C to 105°C. The cylindrical radial construction measures 4mm in diameter and 5.8mm in length, with a 1mm lead pitch. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Cornell Dubilier AFK106M35B12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M35B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.