
Automotive-grade aluminum electrolytic capacitor, 10µF capacitance, 35V DC voltage rating, and 20% tolerance. Features low ESR of 700mΩ, 160mA ripple current capability, and a 2000-hour life at 105°C. Surface mount package with dimensions of 5mm diameter, 5.8mm length, and 6.5mm height, designed for tape and reel packaging. Operating temperature range from -55°C to 105°C, with a leakage current of 3.5µA.
Cornell Dubilier AFK106M35C12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M35C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.