Cornell Dubilier AFK106M50C12B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1.52R |
| Height | 5.8mm |
| Impedance | 1.52R |
| Length | 6.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M50C12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.