
Aluminum electrolytic capacitor, 10µF capacitance, 50V DC voltage rating, 20% tolerance. Features 1.52Ω ESR and 85mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount radial package, 5mm diameter, 5.8mm length, 6.5mm height, 1.5mm lead pitch. RoHS compliant, AEC-Q200 qualified.
Cornell Dubilier AFK106M50C12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1.52R |
| Height | 6.5mm |
| Impedance | 1.52R |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 85mA |
| Ripple Current (AC) | 85mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M50C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
