Automotive-grade aluminum electrolytic capacitor, polarized, wet aluminum construction, 50V DC rated voltage, 20% tolerance. Features 10µF capacitance, 165mA ripple current, and 880mΩ ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount package with 1.8mm lead pitch, 6.3mm diameter, and 7.8mm height. RoHS compliant.
Cornell Dubilier AFK106M50D16T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 880mR |
| Lead Pitch | 1.8mm |
| Leakage Current | 5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M50D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.