
Aluminum electrolytic capacitor with 10µF capacitance and 63V voltage rating. Features 1.5Ω ESR, 80mA ripple current, and 2000-hour life at 105°C. Surface mountable in a 6.3 x 5.8mm cylindrical package with 1.8mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK106M63D16T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 7.8mm |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 6.3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M63D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.