100µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features 170mΩ ESR and 793mA ripple current capability. Designed for surface mount applications with a 16mm diameter and 16.5mm length. Operates across a -55°C to 105°C temperature range, offering 5000 hours of life. AEC-Q200 qualified for automotive use.
Cornell Dubilier AFK107M2AP44B-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 19mm |
| Impedance | 170mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 793mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M2AP44B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.