
100µF, 100V polarized aluminum electrolytic capacitor for general-purpose applications. Features a 16mm diameter, 19mm height, and 6.7mm lead pitch, designed for surface mount (SMD/SMT) termination. Offers a 20% tolerance, 170mΩ ESR, and 793mA ripple current. Operates across a -55°C to 105°C temperature range with a 5000-hour life rating. RoHS compliant.
Cornell Dubilier AFK107M2AP44T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 170mR |
| Features | General Purpose |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 793mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M2AP44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.