
100µF, 35V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, surface mount construction with a 6.3mm diameter and 7.8mm height. Offers a low ESR of 340mΩ, a dissipation factor of 0.12%, and a leakage current of 35µA. Rated for 2000 hours at 105°C, with a ripple current of 280mA. Compliant with RoHS standards and AEC-Q200.
Cornell Dubilier AFK107M35X16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.323inch |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 35uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M35X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
