1mF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features 160mΩ ESR and 600mA ripple current capability. Designed for surface mount applications with an 8mm diameter and 10.2mm length. Operates from -55°C to 105°C, offering 2000 hours of life. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK108M06F24T-F technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 63uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK108M06F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
