1000µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features low ESR of 35mΩ, 1.35A ripple current capability, and 5000-hour life at 105°C. Surface mountable with 16mm diameter and 16.5mm length, operating from -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Cornell Dubilier AFK108M35P44T-F technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 19mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 35mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK108M35P44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.