150µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 340mΩ and ripple current capability of 210mA. Designed for surface mount applications with a compact 6.3mm diameter and 7.8mm height. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 2000 hours. AEC-Q200 qualified for automotive use.
Cornell Dubilier AFK157M16X16T-F technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.323inch |
| Impedance | 340mR |
| Lead Pitch | 1.8mm |
| Leakage Current | 24uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK157M16X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.