Aluminum electrolytic capacitor, 150µF capacitance, 25V DC rated voltage, 20% tolerance. Features 160mΩ ESR and 600mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount package with 8mm diameter and 10.2mm length, supplied on tape and reel. AEC-Q200 qualified and lead-free.
Cornell Dubilier AFK157M25F24T-F technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 37.5uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK157M25F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.