Cornell Dubilier AFK157M2AP44T technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Height | 19mm |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK157M2AP44T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.